- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PS000DMXE
TE Connectivity / Corcom Brand
PS000DMXE
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port
Search Keywords: PS000DMXE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PS000DMXE
-
Alias/AKA:4-1609153-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:150 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Frequently Asked Questions
Is PS000DMXE RoHS compliant?
Yes, PS000DMXE is RoHS compliant.
What is the lead time for PS000DMXE?
The standard lead time for PS000DMXE is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
30 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
9
$77.38
18
$47.62
27
$37.70
36 +
$36.94
Click for Quote
Log in
to unlock special pricing