Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

PS000DHXB

Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse/Voltage Selector ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse/Voltage Selector ST 1 Port
Search Keywords: PS000DHXB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: PS000DHXB
Alias/AKA: 3-6609952-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Snap-In
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Frequency: 30 to 30000 KHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PS000DHXB RoHS compliant?
Yes, PS000DHXB is RoHS compliant.
What is the lead time for PS000DHXB?
The standard lead time for PS000DHXB is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
MOQ for out of Stock Qty:
20
31 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$55.61
5
$55.48
10
$55.34
20
$55.20
40
$33.97
60
$26.89
80 +
$26.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!