- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PS000DH6B
TE Connectivity / Corcom Brand
PS000DH6B
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
Search Keywords: PS000DH6B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Corcom Brand |
| Part No: | PS000DH6B |
| Alias/AKA: | 4-6609952-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Type: | Filtered |
| Body Orientation: | Straight |
| Gender: | M |
| Mounting: | Snap-In |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 6 A |
| Operating Frequency: | 30 to 30000 KHz |
Frequently Asked Questions
Is PS000DH6B RoHS compliant?
Yes, PS000DH6B is RoHS compliant.
What is the lead time for PS000DH6B?
The standard lead time for PS000DH6B is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for out of Stock Qty:
20
31 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
1
$54.77
5
$54.64
10
$54.50
20
$54.37
40
$33.46
60
$26.49
80 +
$25.96
Click for Quote
Log in
to unlock special pricing