Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

PS000DH60

Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Fuse/Voltage Selector ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Fuse/Voltage Selector ST 1 Port
Search Keywords: PS000DH60
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: PS000DH60
Alias/AKA: 4-6609952-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Type: Filtered10582
Body Orientation: Straight10562
Gender: M10566
Mounting: Snap-In10572
Termination Method: Solder Lug10581
Maximum Voltage Rating: (115,230) VAC
Maximum Current Rating: 6/Contact A
Operating Frequency: 30 to 30000 KHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PS000DH60 RoHS compliant?
Yes, PS000DH60 is RoHS compliant.
What is the lead time for PS000DH60?
The standard lead time for PS000DH60 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
31 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.922
40
$29.020
60
$22.970
80 +
$22.510
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!