Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

PM0SXSH3B

Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Switch/Fuse/Voltage Selector ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords: PM0SXSH3B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: PM0SXSH3B
Alias/AKA: 4-6609940-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Solder
Maximum Voltage Rating: (115,230) VAC
Maximum Current Rating: 3/Contact A
Operating Frequency: 30 to 30000 KHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM0SXSH3B RoHS compliant?
Yes, PM0SXSH3B is RoHS compliant.
What is the lead time for PM0SXSH3B?
The standard lead time for PM0SXSH3B is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 469
Can Ship immediately
MOQ for out of Stock Qty:
15
31 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$63.11
5
$62.95
10
$62.79
15
$62.63
30
$38.54
45
$30.51
60 +
$29.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!