Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

PM0SXDSXB

Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Entry Module Filtered M 3 POS 250VAC 10A Switch ST 1 Port
Search Keywords: PM0SXDSXB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: PM0SXDSXB
Alias/AKA: 3-6609940-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Cable Mount
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM0SXDSXB RoHS compliant?
Yes, PM0SXDSXB is RoHS compliant.
What is the lead time for PM0SXDSXB?
The standard lead time for PM0SXDSXB is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
MOQ for out of Stock Qty:
15
31 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$63.00
5
$62.84
10
$62.69
15
$62.53
30
$38.48
45
$30.46
60 +
$29.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!