Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

PM0SXDSX0

Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 10A Switch/Fuse/Voltage Selector ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 10A Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords: PM0SXDSX0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    PM0SXDSX0
  • Alias/AKA:
    3-6609940-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    EMI Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    30 to 30000 KHz
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM0SXDSX0 RoHS compliant?
Yes, PM0SXDSX0 is RoHS compliant.
What is the lead time for PM0SXDSX0?
The standard lead time for PM0SXDSX0 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Ships today, if you order in
MOQ for out of Stock Qty:
15
31 Weeks can ship 4/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$55.90
5
$55.76
10
$55.62
15
$55.48
30
$34.14
45
$27.03
60 +
$26.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!