- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PM0SXDHXB
TE Connectivity / Corcom Brand
PM0SXDHXB
Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords: PM0SXDHXB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PM0SXDHXB
-
Alias/AKA:2-6609940-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Frequently Asked Questions
Is PM0SXDHXB RoHS compliant?
Yes, PM0SXDHXB is RoHS compliant.
What is the lead time for PM0SXDHXB?
The standard lead time for PM0SXDHXB is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
120
can ship 4/19/27
33 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
1
$40.63
5
$38.02
10
$36.89
25
$35.41
60
$33.99
120
$31.46
300 +
$30.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT