- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PM0SXDHXA
TE Connectivity / Corcom Brand
PM0SXDHXA
Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 10A Switch/Fuse/Voltage Selector ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 10A Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords: PM0SXDHXA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PM0SXDHXA
-
Alias/AKA:1-6609940-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:(115,230) VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Frequently Asked Questions
Is PM0SXDHXA RoHS compliant?
Yes, PM0SXDHXA is RoHS compliant.
What is the lead time for PM0SXDHXA?
The standard lead time for PM0SXDHXA is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
31 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
15
$61.07
30
$37.58
45
$29.75
60 +
$29.16
Click for Quote
Log in
to unlock special pricing