- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PM0SXDH6A
TE Connectivity / Corcom Brand
PM0SXDH6A
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
Search Keywords: PM0SXDH6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PM0SXDH6A
-
Alias/AKA:2-6609940-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Frequently Asked Questions
Is PM0SXDH6A RoHS compliant?
Yes, PM0SXDH6A is RoHS compliant.
What is the lead time for PM0SXDH6A?
The standard lead time for PM0SXDH6A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$24.95
5
$24.09
10
$23.52
25
$23.16
60
$22.21
120
$21.21
300 +
$20.81
Click for Quote
Log in
to unlock special pricing