- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PM0SSSS60
PM0SSSS60
TE Connectivity / Corcom Brand
Power Entry Module Filtered M 4 POS 230VAC Switch/Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 4 POS 230VAC Switch/Fuse ST 1 Port
Search Keywords: PM0SSSS60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PM0SSSS60
-
Alias/AKA:1-6609940-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:230 VAC
-
Maximum Current Rating:N/A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
15
$45.63
30
$28.08
45
$22.23
60 +
$21.79
Click for Quote
Log in
to unlock special pricing