- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PM0SSSBX0
TE Connectivity / Corcom Brand
PM0SSSBX0
Power Entry Module Unfiltered M 3 POS (115VAC/230)VACVAC 10A/Contact Switch/Fuse/Voltage Selector ST 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Corcom Brand |
| Part No: | PM0SSSBX0 |
| Alias/AKA: | 4-6609959-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Type: | Unfiltered |
| Body Orientation: | Straight |
| Gender: | M |
| Mounting: | Flange Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | (115,230) VAC |
| Maximum Current Rating: | 10/Contact A |
| Operating Frequency: | 30 to 30000 KHz |