Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

PM0S0SS3B

The PM0S0SS3B is a 3A filtered power entry module featuring vertical mounting ears, a DPST switch, and a single fuse holder.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The PM0S0SS3B is a 3A filtered power entry module featuring vertical mounting ears, a DPST switch, and a single fuse holder.
Search Keywords: PM0S0SS3B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: PM0S0SS3B
Alias/AKA: 6609941-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3 A
Operating Frequency: 30 to 30000 KHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM0S0SS3B RoHS compliant?
Yes, PM0S0SS3B is RoHS compliant.
What is the lead time for PM0S0SS3B?
The standard lead time for PM0S0SS3B is approximately 76 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
86   can ship 2/15/27
MOQ for out of Stock Qty:
15
76 Weeks can ship 4/18/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$60.52
5
$60.37
10
$60.22
15
$60.07
30
$36.96
45
$29.26
60 +
$28.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!