- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PM0S0SS3A
PM0S0SS3A
TE Connectivity / Corcom Brand
Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Switch/Fuse/Voltage Selector ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords: PM0S0SS3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PM0S0SS3A
-
Alias/AKA:6609941-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:EMI Filtered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Flange Mount10572
-
Termination Method:Solder Lug10581
-
Maximum Voltage Rating:(115,230) VAC
-
Maximum Current Rating:3/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
256
Can Ship immediately
31 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$59.12
5
$41.55
10
$36.81
25
$34.67
60
$32.49
120
$32.33
300 +
$32.25
Click for Quote
Log in
to unlock special pricing