Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

PM0S0DZXC

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • P (3-10 Amp) Series
  • High Performance Application, Switching Power Supply Application
  • Mount Style = Mounting Ears (Vertical)
Search Keywords: PM0S0DZXC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: PM0S0DZXC
Alias/AKA: 3-1609109-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: EMI/RFI Filtered
Body Orientation: Straight
Gender: M
Mounting: Panel Mount
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Frequency: 10 to 30000 KHz
Operating Temperature: -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM0S0DZXC RoHS compliant?
Yes, PM0S0DZXC is RoHS compliant.
What is the lead time for PM0S0DZXC?
The standard lead time for PM0S0DZXC is approximately 61 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
48   can ship 9/6/27
MOQ for out of Stock Qty:
12
61 Weeks can ship 1/3/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$118.10
5
$117.80
12
$117.51
24
$72.32
36
$57.25
48 +
$56.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!