- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PM0S0DHX0
PM0S0DHX0
TE Connectivity / Corcom Brand
Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 10A/Contact Switch/Fuse/Voltage Selector ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 10A/Contact Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords: PM0S0DHX0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PM0S0DHX0
-
Alias/AKA:7-6609940-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
15
$51.22
30
$31.52
45
$24.95
60 +
$24.45
Click for Quote
Log in
to unlock special pricing