- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PM0S0DH3B
TE Connectivity / Corcom Brand
PM0S0DH3B
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Switch/Fuse ST 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Corcom Brand |
| Part No: | PM0S0DH3B |
| Alias/AKA: | 7-6609940-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Type: | EMI/RFI Filtered |
| Body Orientation: | Straight |
| Gender: | M |
| Mounting: | Flange Mount |
| Termination Method: | Quick Connect |
| Maximum Voltage Rating: | (115,230) VAC |
| Maximum Current Rating: | 3 A |
| Operating Frequency: | 30 to 30000 KHz |
| Operating Temperature: | -10 to 40 °C |