- Home ›
- All Products›
- PM0S0DBXB
PM0S0DBXB
TE Connectivity / Corcom Brand
Power Entry Module Unfiltered M 3 POS 250VAC 10A/Contact Switch/Fuse/Voltage Selector ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Unfiltered M 3 POS 250VAC 10A/Contact Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords: PM0S0DBXB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PM0S0DBXB
-
Alias/AKA:6-6609959-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
15
$31.26
30
$23.45
45
$21.88
60 +
$21.44
Click for Quote
Log in
to unlock special pricing