- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PM000SZ6C
PM000SZ6C
TE Connectivity / Corcom Brand
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Fuse ST 1 Port
Search Keywords: PM000SZ6C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PM000SZ6C
-
Alias/AKA:2-1609109-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6/Contact A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$52.47
8
$46.82
16
$45.42
32
$43.47
56
$41.68
104
$38.76
256 +
$38.25
Click for Quote
Log in
to unlock special pricing