- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PM000DZXC
TE Connectivity / Corcom Brand
PM000DZXC
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Fuse/Voltage Selector ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Fuse/Voltage Selector ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- High Performance Application, Switching Power Supply Application
- Mount Style = Mounting Ears (Vertical)
Search Keywords: PM000DZXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PM000DZXC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Frequency:10 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Frequently Asked Questions
Is PM000DZXC RoHS compliant?
Yes, PM000DZXC is RoHS compliant.
What is the lead time for PM000DZXC?
The standard lead time for PM000DZXC is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
22 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
6
$58.00
12
$43.50
18
$40.60
24 +
$39.79
Click for Quote
Log in
to unlock special pricing