- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PM000DBX0
PM000DBX0
TE Connectivity / Corcom Brand
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port
Search Keywords: PM000DBX0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PM000DBX0
-
Alias/AKA:1-6609960-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$13.44
10
$13.11
25
$12.92
60
$12.73
120
$11.62
300
$11.47
540 +
$11.40
Click for Quote
Log in
to unlock special pricing