- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PE0SXSS3B
TE Connectivity / Corcom Brand
PE0SXSS3B
Power Entry Module EMI/RFI Filtered 3 POS 3A Fuse/Voltage Selector ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module EMI/RFI Filtered 3 POS 3A Fuse/Voltage Selector ST 1 Port
Search Keywords: PE0SXSS3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PE0SXSS3B
-
Alias/AKA:3-6609929-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:N/A
-
Mounting:Panel Mount
-
Termination Method:Screw
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is PE0SXSS3B RoHS compliant?
Yes, PE0SXSS3B is RoHS compliant.
What is the lead time for PE0SXSS3B?
The standard lead time for PE0SXSS3B is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
31 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
12
$58.89
24
$36.24
36
$28.69
48 +
$28.12
Click for Quote
Log in
to unlock special pricing