- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PE0SXSS3A
PE0SXSS3A
TE Connectivity / Corcom Brand
Power Entry Module EMI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse ST 1 Port
Search Keywords: PE0SXSS3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PE0SXSS3A
-
Alias/AKA:1-6609104-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:EMI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Frequency:50 to 60
-
Operating Temperature:-10 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
12
$41.56
24
$31.17
36
$29.09
48 +
$28.51
Click for Quote
Log in
to unlock special pricing