- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- PE0SXDS3B
TE Connectivity / Corcom Brand
PE0SXDS3B
P Series - Power Entry Module - EMI filter - 3 POS Male - 250VAC - Dual Fuse/Voltage Selector - Mounting ears - 3A - Shield
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
P Series - Power Entry Module - EMI filter - 3 POS Male - 250VAC - Dual Fuse/Voltage Selector - Mounting ears - 3A - Shield
Search Keywords: PE0SXDS3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PE0SXDS3B
-
Alias/AKA:1-6609929-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:EMI Filtered
-
Mounting:Flange Mount
-
Maximum Voltage Rating:(115,230) VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Frequently Asked Questions
Is PE0SXDS3B RoHS compliant?
Yes, PE0SXDS3B is RoHS compliant.
What is the lead time for PE0SXDS3B?
The standard lead time for PE0SXDS3B is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
31 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
5
$60.22
12
$60.07
24
$36.96
36
$29.26
48 +
$28.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT