- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PE0SXDS3A
TE Connectivity / Corcom Brand
PE0SXDS3A
Power Entry Module EMI/RFI Filtered M 3 POS 3A Fuse/Voltage Selector ST 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PE0SXDS3A
-
Alias/AKA:1-6609104-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C