- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PE0SXDHXB
PE0SXDHXB
TE Connectivity / Corcom Brand
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector RA 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector RA 1 Port
Search Keywords: PE0SXDHXB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PE0SXDHXB
-
Alias/AKA:6609929-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
144
can ship 7/27/26
MOQ for out of Stock Qty:
12
31 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$41.89
5
$32.30
12
$31.66
24
$31.36
36
$31.20
48 +
$27.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT