- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PE0SXDBX0
PE0SXDBX0
TE Connectivity / Corcom Brand
Power Entry Module Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse/Voltage Selector RA 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Entry Module Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse/Voltage Selector RA 1 Port
Search Keywords: PE0SXDBX0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PE0SXDBX0
-
Alias/AKA:7-6609955-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
3
$28.74
5
$28.67
12
$28.60
24
$21.45
36
$20.02
48 +
$19.62
Click for Quote
Log in
to unlock special pricing