- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PE0SXD000
PE0SXD000
TE Connectivity / Corcom Brand
P Series - Power Entry Module - Unfiltered - 3 POS Male - 250VAC - Dual Fuse/Voltage Selector - Mounting ears
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
P Series - Power Entry Module - Unfiltered - 3 POS Male - 250VAC - Dual Fuse/Voltage Selector - Mounting ears
Search Keywords: PE0SXD000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PE0SXD000
-
Alias/AKA:7-6609955-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Unfiltered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
On Order:
249
can ship 7/1/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
12
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$25.09
12
$21.92
24
$20.49
36
$19.85
48 +
$19.66
Click for Quote
Log in
to unlock special pricing