- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PE0SSSS3B
PE0SSSS3B
TE Connectivity / Corcom Brand
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 3A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 3A
Search Keywords: PE0SSSS3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PE0SSSS3B
-
Alias/AKA:9-6609928-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:EMI/RFI Filtered
-
Gender:PL
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
On Order:
96
can ship 11/23/26
MOQ for out of Stock Qty:
12
43 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$54.04
5
$37.77
12
$35.31
24
$34.20
36
$32.79
48 +
$32.48
Click for Quote
Log in
to unlock special pricing