Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

PE0S0SS60

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse RA 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse RA 1 Port
Search Keywords: PE0S0SS60
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    PE0S0SS60
  • Alias/AKA:
    6609104-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Type:
    EMI/RFI Filtered
  • Body Orientation:
    Right Angle
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Quick Connect
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    6/Contact A
  • Operating Frequency:
    30 to 30000 KHz
  • Operating Temperature:
    -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PE0S0SS60 RoHS compliant?
Yes, PE0S0SS60 is RoHS compliant.
What is the lead time for PE0S0SS60?
The standard lead time for PE0S0SS60 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
On Order:
144   can ship 5/17/27
33 Weeks can ship 5/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$32.01
5
$29.98
10
$29.10
48
$27.12
96
$26.24
144
$24.63
288 +
$23.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!