Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

PE0S0SL6C

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • P (3-10 Amp) Series
  • High Performance Medical Application, Switching Power Supply Application
  • Mount Style = Mounting Ears (Horizontal)
Search Keywords: PE0S0SL6C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: PE0S0SL6C
Alias/AKA: 6609109-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Type: EMI/RFI Filtered
Body Orientation: Right Angle
Gender: M
Mounting: Flange Mount
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6 A
Operating Frequency: 10 to 30000 KHz
Operating Temperature: -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PE0S0SL6C RoHS compliant?
Yes, PE0S0SL6C is RoHS compliant.
What is the lead time for PE0S0SL6C?
The standard lead time for PE0S0SL6C is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
31 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$69.87
6
$69.70
12
$52.28
18
$48.78
24 +
$47.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!