- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PE0S0SH6B
TE Connectivity / Corcom Brand
PE0S0SH6B
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC/120VAC 6A Switch ST 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Corcom Brand |
| Part No: | PE0S0SH6B |
| Alias/AKA: | 6-6609929-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
48 |
| Type: | EMI/RFI Filtered |
| Body Orientation: | Straight |
| Gender: | PL |
| Mounting: | Panel Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250/120 VAC |
| Maximum Current Rating: | 6 A |
| Operating Temperature: | -10 to 40 °C |