- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PE0S0S000
PE0S0S000
TE Connectivity / Corcom Brand
Power Entry Module Unfiltered M 3 POS 250VAC Switch/Fuse/Voltage Selector RA 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Entry Module Unfiltered M 3 POS 250VAC Switch/Fuse/Voltage Selector RA 1 Port
Search Keywords: PE0S0S000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PE0S0S000
-
Alias/AKA:9-6609955-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Unfiltered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
16
31 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
16
$24.42
24
$18.31
36
$17.10
48 +
$16.75
Click for Quote
Log in
to unlock special pricing