Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

PE0S0DS60

Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • P (3-10 Amp) Series
  • General Purpose Application
  • Mount Style = Mounting Ears (Horizontal)
Search Keywords: PE0S0DS60
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: PE0S0DS60
Alias/AKA: 1-6609104-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Type: Unfiltered
Body Orientation: Right Angle
Gender: M
Mounting: Flange Mount
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6 A
Operating Frequency: 30 to 30000 KHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PE0S0DS60 discontinued?
Yes, PE0S0DS60 from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PE0S0DS60 RoHS compliant?
Yes, PE0S0DS60 is RoHS compliant.
What is the lead time for PE0S0DS60?
The standard lead time for PE0S0DS60 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
On Order:
144   can ship 6/21/27
33 Weeks can ship 7/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.50
5
$47.20
10
$40.19
48
$33.65
96
$33.48
144
$33.40
288 +
$33.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!