Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

PE0S0DS30

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse RA 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Switch/Fuse RA 1 Port
Product Highlights:
  • Power Entry (Filtered/Unfiltered)
  • P (3-10 Amp) Series
  • General Purpose Application
  • Mount Style = Flange
  • Extender Options = None
Search Keywords: PE0S0DS30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: PE0S0DS30
Alias/AKA: 1-6609104-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Type: EMI/RFI Filtered
Body Orientation: Right Angle
Gender: M
Mounting: Flange Mount
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3 A
Operating Frequency: 30 to 30000 KHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces PE0S0DS30?
The recommended replacement for PE0S0DS30 is 2EDL1S from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is PE0S0DS30 RoHS compliant?
Yes, PE0S0DS30 is RoHS compliant.
What is the lead time for PE0S0DS30?
The standard lead time for PE0S0DS30 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
MOQ for out of Stock Qty:
12
31 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.28
5
$35.19
12
$35.10
24
$26.32
36
$24.57
48 +
$24.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!