Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

PE0S0DM3E

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 3A Switch/Fuse/Voltage Selector ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 3A Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords: PE0S0DM3E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: PE0S0DM3E
Alias/AKA: 4-1609155-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: EMI/RFI Filtered10582
Body Orientation: Straight10562
Gender: M10566
Mounting: Panel Mount10572
Termination Method: Faston10581
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3 A
Operating Frequency: 150 to 30000 KHz
Operating Temperature: -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PE0S0DM3E RoHS compliant?
Yes, PE0S0DM3E is RoHS compliant.
What is the lead time for PE0S0DM3E?
The standard lead time for PE0S0DM3E is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
MOQ for out of Stock Qty:
6
25 Weeks can ship 5/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.68
6
$47.06
12
$45.16
18
$45.05
24 +
$43.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!