- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PE0S0DH6A
TE Connectivity / Corcom Brand
PE0S0DH6A
Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Switch/Fuse/Voltage Selector RA 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Corcom Brand |
| Part No: | PE0S0DH6A |
| Alias/AKA: | 4-6609929-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
48 |
| Type: | Filtered |
| Body Orientation: | Right Angle |
| Gender: | M |
| Mounting: | Flange Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | (115,230) VAC |
| Maximum Current Rating: | 6/Contact A |
| Operating Frequency: | 30 to 30000 KHz |