- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PE0S0DH60
Available Replacements
TE Connectivity / Corcom Brand
PE0S0DH60
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords: PE0S0DH60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PE0S0DH60
-
Alias/AKA:5-6609929-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:100 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Frequently Asked Questions
Is PE0S0DH60 discontinued?
Yes, PE0S0DH60 from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PE0S0DH60?
The recommended replacement for PE0S0DH60 is 6EHL1S from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is PE0S0DH60 RoHS compliant?
Yes, PE0S0DH60 is RoHS compliant.
What is the lead time for PE0S0DH60?
The standard lead time for PE0S0DH60 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
432
Can Ship immediately
31 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$34.48
5
$32.28
10
$31.33
48
$29.19
96
$28.24
144
$26.50
288 +
$25.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT