- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PE0S0DH3A
TE Connectivity / Corcom Brand
PE0S0DH3A
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Switch/Fuse ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Switch/Fuse ST 1 Port
Search Keywords: PE0S0DH3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PE0S0DH3A
-
Alias/AKA:4-6609929-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:EMI/RFI Filtered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Panel Mount10572
-
Termination Method:Faston10581
-
Maximum Voltage Rating:(115,230) VAC
-
Maximum Current Rating:3/Contact A
-
Operating Frequency:N/A
-
Operating Temperature:-10 to 40 °C
Frequently Asked Questions
Is PE0S0DH3A RoHS compliant?
Yes, PE0S0DH3A is RoHS compliant.
What is the lead time for PE0S0DH3A?
The standard lead time for PE0S0DH3A is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
MOQ for out of Stock Qty:
12
31 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
1
$57.59
5
$57.45
12
$57.30
24
$35.26
36
$27.92
48 +
$27.36
Click for Quote
Log in
to unlock special pricing