- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PE00XS000
TE Connectivity / Corcom Brand
PE00XS000
P Series - Power Entry Module - Unfiltered - 3 POS Male - 250VAC - Single Fuse/Voltage Selector - Mounting ears
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PE00XS000
-
Alias/AKA:6609100-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Unfiltered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A