TE Connectivity / Corcom Brand Authorized Distributor

PE00SSSXB

Power Entry Module EMI Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector RA 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Power Entry Module EMI Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector RA 1 Port
Search Keywords: PE00SSSXB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: PE00SSSXB
Alias/AKA: 1-6609930-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Type: EMI Filtered
Body Orientation: Right Angle
Gender: M
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PE00SSSXB RoHS compliant?
Yes, PE00SSSXB is RoHS compliant.
What is the lead time for PE00SSSXB?
The standard lead time for PE00SSSXB is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
MOQ for out of Stock Qty:
12
35 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.38
5
$40.29
12
$40.19
24
$30.13
36
$28.13
48 +
$27.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!