- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PE000SDXD
PE000SDXD
TE Connectivity / Corcom Brand
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 10A Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 10A Fuse ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = DC
- P (3-10 Amp) DC Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: PE000SDXD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PE000SDXD
-
Alias/AKA:6609110-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$20.25
16
$18.79
32
$18.51
64
$18.02
112
$17.21
256
$16.95
512 +
$15.85
Click for Quote
Log in
to unlock special pricing