- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PE000DS6A
PE000DS6A
TE Connectivity / Corcom Brand
Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 6A Fuse/Voltage Selector RA 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 6A Fuse/Voltage Selector RA 1 Port
Search Keywords: PE000DS6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PE000DS6A
-
Alias/AKA:8-6609930-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:EMI Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
Minimum Order Quantity:
4
31 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
4
$28.29
16
$26.18
32
$24.21
64
$22.89
112
$21.85
256 +
$20.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments