Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

PE000DLXC

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse ST 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • P (3-10 Amp) Series
  • High Performance Medical Application, Switching Power Supply Application
  • Mount Style = Mounting Ears (Horizontal)
Search Keywords: PE000DLXC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: PE000DLXC
Alias/AKA: 6609109-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: EMI/RFI Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Quick Connect
Maximum Voltage Rating: (115,230) VAC
Maximum Current Rating: 10 A
Operating Temperature: -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PE000DLXC RoHS compliant?
Yes, PE000DLXC is RoHS compliant.
What is the lead time for PE000DLXC?
The standard lead time for PE000DLXC is approximately 58 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
58 Weeks can ship 1/3/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$44.94
5
$43.42
24
$41.95
48
$41.29
72
$40.91
120
$40.43
264 +
$39.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!