Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

PE000DHXB

Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector RA 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector RA 1 Port
Search Keywords: PE000DHXB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    PE000DHXB
  • Alias/AKA:
    6-6609930-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Type:
    Filtered
  • Body Orientation:
    Right Angle
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    30 to 30000 KHz
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PE000DHXB RoHS compliant?
Yes, PE000DHXB is RoHS compliant.
What is the lead time for PE000DHXB?
The standard lead time for PE000DHXB is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately
On Order:
48   can ship 12/14/26
33 Weeks can ship 4/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$40.02
5
$35.49
10
$33.06
48
$29.66
96
$28.82
144
$28.75
288 +
$27.39
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!