- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PE000DHXA
TE Connectivity / Corcom Brand
PE000DHXA
Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 10A/Contact Fuse/Voltage Selector ST 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Corcom Brand |
| Part No: | PE000DHXA |
| Alias/AKA: | 6-6609930-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
48 |
| Type: | EMI Filtered |
| Body Orientation: | Straight |
| Gender: | M |
| Mounting: | Panel Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | (115,230) VAC |
| Maximum Current Rating: | 10/Contact A |
| Operating Temperature: | -10 to 40 °C |