- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PE000DD3D
TE Connectivity / Corcom Brand
PE000DD3D
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 3A Fuse ST 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = DC
- P (3-10 Amp) DC Series
- General Purpose Application
- Mount Style = Flanged
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:PE000DD3D
-
Alias/AKA:6609110-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
-
This product is discontinued, but still in stock.