- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- HFB3
Power Line Filter 50Hz/60Hz 0.5A 277VAC/277VDC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter 50Hz/60Hz 0.5A 277VAC/277VDC Wire Lead Flange Mount
Search Keywords: HFB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:HFB3
-
Alias/AKA:8-1609095-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Flange Mount
-
Maximum Voltage Rating:277,277 VAC|VDC
-
Maximum Current Rating:0.5 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 50 °C
-
Dimension:36.07 x 76.2 x 22.23 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,572
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
4
$24.15
10
$24.09
20
$24.03
40
$18.02
60
$16.82
80 +
$16.48
Click for Quote
Log in
to unlock special pricing