- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F8325
Developmental Part Number for standard part number 10ESB1. Use 10ESB1.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Developmental Part Number for standard part number 10ESB1. Use 10ESB1.
Search Keywords: F8325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F8325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
9 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250,250 VAC|VDC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:46.23 x 85.34 x 32.51 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$68.80
9
$25.80
18
$24.90
27
$24.38
45
$23.72
100
$21.03
500
$18.16
1,000 +
$18.02
Click for Quote
Log in
to unlock special pricing