Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

F8315

Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC 15A Switch ST 1 Port
Search Keywords: F8315
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: F8315
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: EMI/RFI Filtered
Body Orientation: Straight
Gender: PL
Mounting: Panel Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Operating Temperature: -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces F8315?
The recommended replacement for F8315 is 15CU15BS1 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is F8315 RoHS compliant?
Yes, F8315 is RoHS compliant.
What is the lead time for F8315?
The standard lead time for F8315 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/25/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!